Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQTX
Manufacturer Part No188.293UK
Order Code3401715
Product RangeQTX - Goosenecks
Also Known As188.293UK, GTIN UPC EAN: 5015972035849
Unable to Retrieve Availability Information
Product Information
ManufacturerQTX
Manufacturer Part No188.293UK
Order Code3401715
Product RangeQTX - Goosenecks
Also Known As188.293UK, GTIN UPC EAN: 5015972035849
Accessory Type-
For Use With-
Product RangeQTX - Goosenecks
SVHCNo SVHC (25-Jun-2020)
Product Overview
A 300mm metal flexible gooseneck with 5/8" thread connectors and finished in galvanised black.
- Gooseneck length: 300mm (12")
- Thread: 5/8" 27TPI
- Finish: Black
Technical Specifications
Accessory Type
-
Product Range
QTX - Goosenecks
For Use With
-
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.252