You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
136778
136778 -RAACO - Transporter Box, Solid, PP , 170 mm Height, 570 mm Width, 370 mm Depth
- Manufacturer:
- RAACO RAACO
- Manufacturer Part No:
- 136778
- Order Code:
- 2069857
- Product Range
- Raaco - Solid Box Series
- Also Known As:
- SOLID BOX 3, GTIN UPC EAN: 5733439136778
- Technical Datasheet:
- 136778 Datasheet
Product Range Selector (Raaco - Solid Box Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PP (Polypropylene)
- :
- Grey
- :
- 6.69"
- :
- 170mm
- :
- 22.44"
- :
- 570mm
- :
- 14.57"
- :
- 370mm
- :
- Raaco - Solid Box Series
Technical Docs (1)
Product Overview
- Box can be locked or sealed
- Dust and water-resistant
- Can be stacked to maximise space on pallets
- External Dimensions (HxWxD): 170mm x 570mm x 370mm
- Internal Dimensions (HxWxD): 150mm x 525mm x 280mm
Applications
Industrial
Also Known As
5 In stock Need more?
5 available same day shipping :Order before 15:00 (for re-reeled items 15:00) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/24/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | US$46.76 | |
10+ | US$45.822 | |
25+ | US$44.884 |
Pricing is unavailable. Please contact customer services.