Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No143837
Order Code3934301
Product RangeCL-Transporter Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAACO
Manufacturer Part No143837
Order Code3934301
Product RangeCL-Transporter Series
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourBlue
External Height - Imperial9.84"
External Height - Metric250mm
External Width - Imperial22.12"
External Width - Metric562mm
External Depth - Imperial14.21"
External Depth - Metric361mm
Product RangeCL-Transporter Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Transporter- portable carrying box for 4pcs, CarryLite 55/3 pcs, CarryLite 80 including shoulder strap (40mm wide).
- Castors can be fitted (extra accessory)
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Blue
External Height - Metric
250mm
External Width - Metric
562mm
External Depth - Metric
361mm
SVHC
No SVHC (21-Jan-2025)
Box Material
PP (Polypropylene)
External Height - Imperial
9.84"
External Width - Imperial
22.12"
External Depth - Imperial
14.21"
Product Range
CL-Transporter Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2