You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20-101-0507
20-101-0507 -RABBIT SEMICONDUCTOR - MODULE, RABBITCORE, RCM3000, ENET
- Manufacturer:
- RABBIT SEMICONDUCTOR RABBIT SEMICONDUCTOR
- Manufacturer Part No:
- 20-101-0507
- Order Code:
- 1554772
- Technical Datasheet:
- 20-101-0507 Datasheet
Product Overview
- 3.3V operation
- Security software add on modules available
- Low EMI (typically <10 dB µV/m at 3m)
- Built in Ethernet for simplified connectivity
- Up to 512K flash/512K SRAM
- 52 digital I/O
- 6 serial ports (IrDA, SDLC/HDLC, Async, SPI)
- Low power sleepy modes
- Battery backable real time clock
- Glueless memory and I/O interfacing
Applications
Embedded Design & Development, Communications & Networking, System Monitoring
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Rabbit Semiconductor
- :
- -
- :
- -
- :
- RCM3100
- :
- RabbitCore
- :
- RCM3100 Ethernet & Non-Ethernet Systems
- :
- Module
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each