You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R06C
19" Cabinet, Desktop, 453 mm, Steel
- Manufacturer:
- RACKZ RACKZ
- Manufacturer Part No:
- R06C
- Order Code:
- 3375048
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Desktop
- :
- -
- :
- -
- :
- -
- :
- 453mm
- :
- Steel
- :
- Black
- :
- -
- :
- -
- :
- 17.83"
- :
- -
Technical Documents (0)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Stylish modern appearance
- Vented top/base and front sections
- Black textured coated zinc plated steel
- Front and rear mounting rails
- Optional recessed locking doors open to 180°
- Optional lockable rear door panels
- Optional wall mounting brackets
2 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 5 business days.
With you in 5 business days
Order before 3pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Only available to customers within the EU - For a quote please contact your local sales team
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | US$165.927 | |
5+ | US$154.844 |
Pricing is unavailable. Please contact customer services.