You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TX2H-433-64
RF Module, FM Data Transmitter, 433.92 Mhz, Internal Antenna
- Manufacturer:
- RADIOMETRIX RADIOMETRIX
- Manufacturer Part No:
- TX2H-433-64
- Order Code:
- 1348823
- Technical Datasheet:
- TX2H-433-64 Datasheet
Product Overview
- Usable range over 500m
- Fully screened
- Low power requirements
- Conforms to European EN 301 489-3 and ETSI EN 300 220-3 (for ERP <=10mW)
- Conforms to Australian/New Zealand AS/NZS 4268:2003
- Operating frequency of 433.92MHz and 434.42MHz
- Input Power Supply of 3V or 5V regulated
Applications
RF Communications, Industrial, Consumer Electronics, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- FM
- :
- 64Kbps
- :
- 433.92MHz
- :
- -
- :
- 4.5V
- :
- 5.5V
- :
- 23mA
- :
- Home / Industrial Automation, Remote Control
- :
- -
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | US$25.071 | |
5+ | US$24.575 | |
10+ | US$24.067 | |
50+ | US$23.571 | |
100+ | US$23.063 | |
250+ | US$22.567 |
Pricing is unavailable. Please contact customer services.