You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TX3H-869.50-10
RF Module, FM Data Transmitter, 869.50 Mhz, 10Kbps
- Manufacturer:
- RADIOMETRIX RADIOMETRIX
- Manufacturer Part No:
- TX3H-869.50-10
- Order Code:
- 1348827
- Technical Datasheet:
- TX3H-869.50-10 Datasheet
Product Overview
- Standard frequency of 869.50MHz
- Data rates up to 16kbps
- Usable range over 3km
- Fully screened
- Low power requirements
- Transmit power is 450mW (26.5dBm, ±1dB)
- Supply voltage is 5V (regulated)
- Current consumption is 310mA (typical)
- Dimension of 45 x 17 x 5.5mm
- Designed to meet EN300 200-3 (radio) and EN301 489-3 (EMC) requirements
Applications
RF Communications, Wireless, Security, System Monitoring, Building Automation, Automation & Process Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- FM
- :
- 10Kbps
- :
- 869.5MHz
- :
- -
- :
- 4.9V
- :
- 5.1V
- :
- 310mA
- :
- Home / Industrial Automation, Remote Control
- :
- -
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | US$25.664 | |
5+ | US$24.261 | |
10+ | US$24.055 | |
50+ | US$23.849 | |
100+ | US$23.643 |
Pricing is unavailable. Please contact customer services.