Product Information
Product Overview
E2 right hot end assembly. The black wire is the thermocouple and the white wire is the heating rod. The voltage is 24V and the power is 25-30W. Raise3D E2 right hot end assembly is suitable for V3 Brass Nozzle 0.4mm and V3 Hardened Nozzle, sold on Raise3D's official website. The heating block has been marked for the right extruder. The nozzle of the extruder is seamlessly connected to the throat tube to prevent leakage or blockage of filaments. Compatible with various filaments: PLA/ABS/HIPS/PC/TPU/TPE/NYLON/PETG/ASA/PP/PVA/glass fibre infused/carbon fibre infused/metal fill/wood fill.
- Terminal installation
- 17.7mm titanium alloy throat tube length
- 18 x 12 x 12mm aluminium heating block size
- 300°C maximum working temperature
- Anti-leakage and anti-clogging design
Contents
1x Aluminium heating block, 1x Heating rod, 1x 0.4MM Brass nozzle, 1x 17.7mm Throat tube, 1x Thermocouple.
Technical Specifications
Hotend Assembly
-
Raise 3D E2 Printer
No SVHC (10-Jun-2022)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate