You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0603SFS150F/32-2
Fuse, Surface Mount, 1.5 A, Slow Blow, 32 VDC, 0603 (1608 Metric), SFS
- Manufacturer:
- RAYCHEM - TE CONNECTIVITY RAYCHEM - TE CONNECTIVITY
- Manufacturer Part No:
- 0603SFS150F/32-2
- Order Code:
- 1843817
- Product Range
- SFS
- Technical Datasheet:
- 0603SFS150F/32-2 Datasheet
Product Range Selector (SFS)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.5A
- :
- Slow Blow
- :
- 32VDC
- :
- 0603 (1608 Metric)
- :
- SFS
- :
- -
- :
- 50A
Technical Documents (2)
Product Overview
- Time-delayed design prevents nuisance openings in pulsed and high inrush current applications
- Halogen-free
- -55 to 125°C Operating temperature range
Applications
Motor Drive & Control, Portable Devices, Power Management, Computers & Computer Peripherals, Test & Measurement, Consumer Electronics, Communications & Networking, Safety
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
- 20000+
Quantity | Price | Your Price |
---|---|---|
10+ | US$0.702 | |
100+ | US$0.574 | |
500+ | US$0.491 | |
1000+ | US$0.463 | |
2000+ | US$0.44 | |
4000+ | US$0.417 | |
20000+ | US$0.394 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.