You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M27500-18MH3T08
Multicore Cable, SAE AS81044/9, Dual Wall, Screened, 3 Core, 18 AWG, 328 ft, 100 m
- Manufacturer:
- RAYCHEM - TE CONNECTIVITY RAYCHEM - TE CONNECTIVITY
- Manufacturer Part No:
- M27500-18MH3T08
- Order Code:
- 2778566
- Product Range
- 27500 MH
- Technical Datasheet:
- M27500-18MH3T08 Datasheet
Product Range Selector (27500 MH)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Screened
- :
- 3Core
- :
- 18AWG
- :
- -
- :
- 328ft
- :
- 100m
- :
- White
- :
- -
- :
- Tinned Copper
- :
- PVDF
- :
- 5.5mm
- :
- -
- :
- 27500 MH
Technical Documents (1)
Product Overview
- Meets basic wire spec. SAE AS81044/9
- In full compliance with NEMA WC27500 specification requirements
- Three 18 AWG stranded tinned copper cores
- Dual wall insulated polyalkene (primary), PVDF (jacket)
- Round tinned copper braid screen
- White cross-linked modified PVDF outer sheath
Applications
Avionics, Military
Available to manufacturer lead time 5 weeks
Order now. Pay nothing until products are dispatched
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
- 10+
Quantity | Price | Your Price |
---|---|---|
1+ | US$743.085 | |
5+ | US$672.095 | |
10+ | US$606.525 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.