You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RAYCHEM - TE CONNECTIVITY THA-PDKG-17
P-CLAMP, SIZE 17, PEEK GF, 25.4-28.58MM
- Manufacturer:
- RAYCHEM - TE CONNECTIVITY RAYCHEM - TE CONNECTIVITY
- Manufacturer Part No:
- THA-PDKG-17
- Order Code:
- 3276664
- Technical Datasheet:
- THA-PDKG-17 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hinged P-Clamp
- :
- 28.58mm
- :
- PEEK (Polyetheretherketone), Glass Filled
- :
- Black
- :
- 53.1mm
- :
- 12.7mm
- :
- 38.1mm
- :
- -
Technical Documents (2)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 53 weeks
US stock items are coming from our US warehouse. There is no charge regardless of the number of US stock items you may have on your order. Delivery time is 10 - 14 business days for in stock items.
With you in 10 to 14 business days
Order before 3pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
This stock will be dispatched from our US warehouse.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | US$51.359 | |
5+ | US$49.238 | |
10+ | US$47.117 | |
25+ | US$45.326 | |
50+ | US$43.802 | |
100+ | US$41.389 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.