Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRAYTECH
Manufacturer Part NoHAPPYJOINT36
Order Code3389853
Product RangeHappy Joint Series
Product RangeHappy Joint Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
- IP rating: IPX8
- Extremely versatile - ready to use - re-enterable
- Small, compact and robust
- No need for tools
- Pre-filled with gel, non toxic and no shelf life
- Can energise immediately
- For straight and branch connections
- For rigid or flexible insulated wires up to 4 mm²
- Halogen free
- UV resistant
- Formation: 3x 1 - 6mm²
- Combination: 2 through / 1 branch
- Dimensions (WxDxH): 45x37x24mm
Technical Specifications
Product Range
Happy Joint Series
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063