Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRAYTECH
Manufacturer Part NoSUPERCLIK0
Order Code3389863
Product RangeSuperclik Series
Product RangeSuperclik Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
- IP rating: IPX8
- Complete with isolated terminal blocks
- For straight and branch connections
- For all types of application, including submersible
- Re-accessible and with no shelf life
- Flame retardant
- Non toxic and safe
- Inline straight connections: 3x 1.5 to 6mm²
- Maximum cable diameter: 14mm²
- Dimensions (WxDxH): 95x43x28mm
Technical Specifications
Product Range
Superclik Series
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108