You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENATA 386
Battery, Button Cell, Single Cell, 1.55 V, SR43, Silver Oxide, 130 mAh, Pressure Contact, 11.6 mm
- Manufacturer:
- RENATA RENATA
- Manufacturer Part No:
- 386
- Order Code:
- 4198943
- Technical Datasheet:
- 386 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.55V
- :
- Silver Oxide
- :
- SR43
- :
- Pressure Contact
- :
- 130mAh
- :
- 11.6mm
- :
- 4.2mm
- :
- -
- :
- 1
- :
- -
- :
- 1.65g
- :
- SR1142W
- :
- 1132SO, 1133SO
- :
- -
Technical Documents (2)
Product Overview
- 130mAh, Discharge over 8.25kR at 20°C to 1.2V capacity
- Less than 10% per year at 20°C self discharge
- Below 20R at 20°C internal resistance
- 0 to 60°C Operating temperature range
Applications
Portable Devices
Warnings
44 In stock
44 available same day shipping :Order before 15:00 (for re-reeled items 15:00) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
73 more will be available week commencing 12/24/23
Available to manufacturer lead time 15 weeks
Standard lead time for this product is 15 weeks.
More details
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price | Your Price |
---|---|---|
1+ | US$8.065 | |
5+ | US$5.461 | |
10+ | US$5.105 | |
20+ | US$4.686 | |
50+ | US$4.229 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.