Print Page
Image is for illustrative purposes only. Please refer to product description.
293 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$1.178 |
| 10+ | US$0.988 |
| 25+ | US$0.973 |
| 50+ | US$0.958 |
| 100+ | US$0.862 |
Price for:Each
Minimum: 1
Multiple: 1
US$1.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENATA
Manufacturer Part NoCR 2025 MFR RV
Order Code1823478
Technical Datasheet
Battery Voltage3V
Battery Size Code2025
Battery TechnologyLithium Manganese Dioxide
External Diameter20mm
Battery Capacity165mAh
External Height25mm
Battery TerminalsPCB Pins
Pack Quantity1
External Width21mm
External Depth2.5mm
Battery Type / SizeCoin Cell
Weight2.5g
Battery IEC CodeCR2025
Battery NEDA Code5003LC
Battery Compliance-
Product Range-
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (15-Jan-2019)
Product Overview
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
165mAh
Battery Terminals
PCB Pins
External Width
21mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR2025
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (15-Jan-2019)
Battery Size Code
2025
External Diameter
20mm
External Height
25mm
Pack Quantity
1
External Depth
2.5mm
Weight
2.5g
Battery NEDA Code
5003LC
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
UN Hazard Code:3090