Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENATA
Manufacturer Part NoCR1025.
Order Code4199066
Also Known AsGTIN UPC EAN: 0785618110920
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerRENATA
Manufacturer Part NoCR1025.
Order Code4199066
Also Known AsGTIN UPC EAN: 0785618110920
Technical Datasheet
Battery Voltage3V
Battery Size Code1025
Battery TechnologyLithium Manganese Dioxide
External Diameter10mm
Battery Capacity30mAh
Battery TerminalsFlat Top
External Height2.5mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight0.6g
Battery IEC CodeCR1025
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for CR1025.
1 Product Found
Product Overview
Non-rechargeable lithium CR1025 coin cell battery. Applications include cameras, communication, memory back-up and remote controlled devices.
- Wide operating temperature range
- Extended shelf life
Contents
Contents: Battery only
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
30mAh
External Height
2.5mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR1025
Battery Compliance
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
1025
External Diameter
10mm
Battery Terminals
Flat Top
Pack Quantity
1
Weight
0.6g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
UN Hazard Code:3090