You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DA7217-EVAL
Evaluation Board, DA7217 Ultra Low Power Stereo Codec, Differential Headphone Driver
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- DA7217-EVAL
- Order Code:
- 2729279
- Technical Datasheet:
- DA7217-EVAL Datasheet
Product Overview
- High performance stereo DAC to headphone playback path with 110dB dynamic range
- High performance microphone to ADC record path with 105dB dynamic range
- 4mW stereo playback and 2.5mW stereo record power consumption, 32KHz voice mode filtering
- ADC digital filters with audio and voice mode options, 24bit data at up to 96KHz sample rate
- System controller for simplified, pop-free startup and shutdown, 0.5mmpitch 32 ball WLCSP package
- Phase-locked loop with sample rate tracking supporting MCLK frequencies from 2MHz to 54MHz
- Automatic tuning of on-chip reference oscillator for clock-free operation in low-power modes
- Headphone amplifier can be run directly from supply eliminating need for charge pump capacitors
- 4-wire digital audio interface with support for I2S, four-channel I2S, TDM and other audio formats
- 2-wire I2C compatible control interface with support for high speed mode up to 3.4MHz
Applications
Audio, Wireless
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Dialog Semiconductor
- :
- DA7217
- :
- Audio
- :
- Stereo Audio CODEC
- :
- Evaluation Board DA7217
- :
- -
Technical Documents (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each