You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R5F523W8DDLN#U0

Microcontroller, RX200, 54 MHz, 512 KB, 1.8V to 3.6V, LGA-83

Date/Lot Code
RENESAS R5F523W8DDLN#U0
RENESAS R5F523W8DDLN#U0
RENESAS R5F523W8DDLN#U0
RENESAS R5F523W8DDLN#U0
RENESAS R5F523W8DDLN#U0
RENESAS R5F523W8DDLN#U0
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
R5F523W8DDLN#U0
Order Code:
3677173
Product Range
RX Family, RX200 Series, RX23W Group Microcontrollers
Technical Datasheet:
R5F523W8DDLN#U0   Datasheet
See all Technical Docs

Product Range Selector (RX Family, RX200 Series, RX23W Group Microcontrollers)

See all from this product range

Product Overview

RX23W microcontrollers incorporate security functions that are vital for Bluetooth® 5.0 Low Energy (BLE) and IoT devices, as well as a wealth of peripheral functions such as touch keys, USB and CAN, enabling system control and wireless communication with devices using a single chip. RX23W MCUs have full function support for Bluetooth 5.0 Low Energy long range and mesh networking and provide excellent reception performance. In addition, the RX23W line-up includes a module with a built-in antenna and oscillator. It enables the use of many MCU peripheral function pins while having the industry's smallest footprint for a module. This module has obtained Radio Law (Japan), FCC/ISED (North America), and CE (Europe) certifications, saving users the trouble of designing an RF circuit or obtaining certifications on their own, shortening time to market.
  • 32bit RXv2 core, 54MHz operation, 1.8V to 3.6V operation
  • BLE, USB 2.0 host/function/OTG, CAN, SCI, IrDA, I2C, RSPI, serial sound and SD host interface
  • Capacitive touch sensing unit (self-capacitance and mutual capacitance method)
  • Enhanced analogue: 12bit A/D converter (14 channels), 12bit D/A converter (2 channels)
  • Trusted Secure IP Lite (AES/TRNG)
  • DMAC: Incorporates four channels, DTC: four transfer mode
  • Analog comparator, encryption functions (TSIP-Lite)
  • Low power design and architecture
  • 16bit MTU (5 cha), 16bit TPU (6 cha), 8bit TMR (4 cha), 16bit compare-match timers (4 cha)
  • Useful functions for IEC60730 compliance

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RX Family, RX200 Series, RX23W Group Microcontrollers


:
32bit

:
32bit

:
54MHz

:
54MHz

:
512KB

:
64KB

:
LGA

:
83Pins

:
LGA

:
43I/O's

:
CAN, I2C, SPI, USB

:
CAN, I2C, SPI, USB

:
1.8V

:
3.6V

:
RX

:
RX200

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available to manufacturer lead time of 176 days

Non-Cancellable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied in a Waffle Tray)
Multiple: 50 Minimum: 50
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --