You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AM-RT14-433P

RF Transmitter Module, AM Modulation, 9.6 Kbps Data Rate, 433.92MHz, 2V to 9V Supply

RF SOLUTIONS AM-RT14-433P
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AM-RT14-433P
Order Code:
2841163
Technical Datasheet:
AM-RT14-433P   Datasheet
See all Technical Docs

Product Overview

The AM-RT14-433P from RF Solutions is a 433.92MHz DIL AM hybrid transmitter module. It provides a complete RF transmitter which can be used to transmit data at up to 4KHz from any standard CMOS/TTL source. The module is very simple to operate and offers low current consumption (typ 4mA). Data can be supplied directly from a microprocessor or encoding device thus keeping the component count down and ensuring a low hardware cost. The module exhibits extremely stable electronic characteristics due to the use of thick-film hybrid technology which uses no adjustable components and ensures very reliable operation. The module is compatible with RF Solution's range of AM receivers to provide a complete solution. Typical applications include wireless security systems, car alarms, remote gate controls, remote sensing, data capture and sensor reporting.
  • Supply voltage range from 2 to 9VDC
  • Maximum data rate of 9600Hz
  • CMOS/TTl input
  • Very stable operating frequency
  • Low current consumption
  • Low spurious emission
  • High output power
  • PLL design
  • Range 100+ meters

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AM

:
9.6Kbps

:
433.92MHz

:
-

:
2V

:
9V

:
8mA

:
Security Sys, Car Alarms, Remote Gate Controls, Remote Sensing, Data Capture, Sensor Reporting

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

US$9.765

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$9.765
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$9.087
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$7.563
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ US$7.187
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ US$6.812
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ US$6.244
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --