Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRFMD
Manufacturer Part NoSPF5189Z
Order Code2066369
Technical Datasheet
Frequency Min50MHz
Frequency Max4GHz
Gain18.7dB
Noise Figure Typ0.6dB
RF IC Case StyleSOT-89
No. of Pins4Pins
Supply Voltage Min3V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
The SPF5189Z is a high performance pHEMT MMIC LNA Amplifier designed for operation from 50 to 4000MHz. The on-chip active bias network provides stable current over temperature and process threshold voltage variations. It offers ultra-low noise figure and high linearity performance in a gain block configuration. Its single-supply operation and integrated matching networks make implementation remarkably simple. A high maximum input power specification makes it ideal for high dynamic range receivers.
- 18.7dB at 900MHz Gain
- 39.5dBm at 1960MHz High linearity
- 22.7dBm at 1960MHz P1dB
- 5V at IDQ 90mA Single-supply operation
- 3 to 5V Adjustable current flexible biasing options
- Broadband internal matching
Applications
Consumer Electronics
Warnings
Exceeding any one or a combination of the Absolute Maximum Rating conditions may cause permanent damage to the device.
Technical Specifications
Frequency Min
50MHz
Gain
18.7dB
RF IC Case Style
SOT-89
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
4GHz
Noise Figure Typ
0.6dB
No. of Pins
4Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005