Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRITTAL
Manufacturer Part NoKL1528
Order Code1198799
Product RangeKL Terminal Box
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRITTAL
Manufacturer Part NoKL1528
Order Code1198799
Product RangeKL Terminal Box
Technical Datasheet
External Height - Metric150mm
External Width - Metric200mm
External Depth - Metric80mm
External Height - Imperial5.91"
External Width - Imperial7.87"
External Depth - Imperial3.15"
Product RangeKL Terminal Box
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KL1528 is a Terminal box made of 1.25mm sheet steel with dipcoat-primed, powder-coated on the outside in textured light grey (RAL 7035) finish.
Applications
Industrial
Contents
Enclosure, Cover with all-round foamed-in PU seal and Cover screws with plastic bushes.
Technical Specifications
External Height - Metric
150mm
External Depth - Metric
80mm
External Width - Imperial
7.87"
Product Range
KL Terminal Box
External Width - Metric
200mm
External Height - Imperial
5.91"
External Depth - Imperial
3.15"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2