You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NGE-COM3A

Bench Power Supply, Adjustable, 3 Output, 0 V, 32 V, 0 A, 3 A

ROHDE & SCHWARZ NGE-COM3A
ROHDE & SCHWARZ NGE-COM3A
ROHDE & SCHWARZ NGE-COM3A
ROHDE & SCHWARZ NGE-COM3A
ROHDE & SCHWARZ NGE-COM3A
ROHDE & SCHWARZ NGE-COM3A
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NGE-COM3A
Order Code:
3052021
Product Range
NGE103B
Technical Datasheet:
NGE-COM3A   Datasheet
See all Technical Docs

Product Range Selector (NGE103B)

See all from this product range

Alternatives for NGE-COM3A

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
3 Output

:
0V

:
32V

:
0A

:
3A

:
100W

:
-

:
230VAC

:
3 Years

:
NGE103B

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

Product Overview

NGE-COM3A is a bundle of NGE103B power supply with software options (Ethernet remote control, wireless LAN remote control, digital I/O trigger). NGE103B is a NGE100 series 100W, three-channel power supply. It is a robust, high-performance, affordable instruments that offers high efficiency combined with low ripple plus a variety of comfort functions. All outputs are earth-free and short-circuit-proof. The output channels can be combined in serial or in parallel to achieve higher voltages or higher currents. All basic functions of theNGE103B power supply can be operated via direct keys on the front panel. The rotary knob plays the central role in adjusting the voltage and current and setting the limits for the multi-purpose protection functions. The operating conditions of all channels are displayed on the screen simultaneously.
  • Provides up to 33.6W output power per channel
  • Maximum output voltage of 32V per channel (up to 64V/96V in serial operation)
  • Maximum output current of 3A per channel (up to 6A/9A in parallel operation)
  • Electronic fuse, overvoltage protection, overpower protection, overtemperature protection
  • Protection functions to safeguard instrument and DUT
  • 3.5", QVGA(320 x 240 pixel) display
  • Dimension is 222mm x 88mm x 280mm, weight is 5Kg
  • Saver bundle - up to 33% off, already included in price

Contents

NGE103B base unit, Ethernet remote control, Wireless LAN remote control, Digital I/O trigger, Set of power cables, Quick start guide.

No Longer Manufactured

US$1,003.296

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ US$1,003.296
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --