Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | US$1.178 |
10+ | US$0.738 |
100+ | US$0.485 |
500+ | US$0.346 |
1000+ | US$0.273 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
US$1.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoDTDG14GPDHZGT100
Order Code4758534
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max NPN60V
Collector Emitter Voltage Max PNP-
Continuous Collector Current1A
Base Input Resistor R1-
Base Emitter Resistor R213kohm
Transistor Case StyleSOT-89
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation2W
Operating Temperature Max150°C
DC Current Gain hFE Min300hFE
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
-
Transistor Case Style
SOT-89
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
60V
Continuous Collector Current
1A
Base Emitter Resistor R2
13kohm
No. of Pins
3 Pin
Power Dissipation
2W
DC Current Gain hFE Min
300hFE
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
Product traceability