Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROUGHNECK
Manufacturer Part No30-165
Order Code3391651
Also Known AsGTIN UPC EAN: 0025997301657
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$55.315 |
Price for:1 Set
Minimum: 1
Multiple: 1
US$55.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROUGHNECK
Manufacturer Part No30-165
Order Code3391651
Also Known AsGTIN UPC EAN: 0025997301657
Kit Contents13mm, 19mm, 25mm Chisels, Sharpening Stone, Honing Guide, Honing Oil
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 13mm, 19mm and 25mm Chisels
- Heavy duty end cap for repeat striking
- Contoured comfortable handles
- Made from chrome vanadium steel
- Medium and fine silicone carbide stone
- Supplied with horning guide and lubricating oil
Technical Specifications
Kit Contents
13mm, 19mm, 25mm Chisels, Sharpening Stone, Honing Guide, Honing Oil
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.96