Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROUGHNECK
Manufacturer Part No64-961
Order Code3391800
Also Known AsGTIN UPC EAN: 0025997649612
8 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$34.304 |
Price for:1 Set
Minimum: 1
Multiple: 1
US$34.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROUGHNECK
Manufacturer Part No64-961
Order Code3391800
Also Known AsGTIN UPC EAN: 0025997649612
Overall Length-
Blade Width-
Blade MaterialSteel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Roughneck Gorilla Wrecking Bar Set contains a selection of popular wrecking bars and is present in an eye catching display box
- 2x Wrecking Bars 380mm (15in) 300mm (12in), made from drop forged alloy steel, hardened and tempered with polished tips and hexagonal shank
- 2x Mini Utility Bars 180mm (7in) 330mm (13in), made from stamped alloy steel, hardened and tempered with an integral nail puller and polished tips
- 1x Gorilla Bar 350mm (14in) that has a low profile claw that fits further under the work piece for increased prying power
- Made from drop forged alloy steel hardened and tempered, and with polished tips and oval shaped for better control and strength
Contents
7” Utility Bar, 13” Utility Bar, 12” Traditional Wrecking Bar, 15” Traditional Wrecking Bar (upgrade to 5/8" in diameter), 14” Gorilla Bar
Technical Specifications
Overall Length
-
Blade Material
Steel
SVHC
No SVHC (21-Jan-2025)
Blade Width
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.791