Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRC1120
Order Code3517996
Also Known As110018-10
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRC1120
Order Code3517996
Also Known As110018-10
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyLithium Ion
Battery Capacity2.35Ah
Battery Size Code-
Battery TerminalsPressure Contact
External Height11.3mm
External Width34.78mm
Pack Quantity1
Battery Type / Size-
External Depth52.5mm
Weight42g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
2.35Ah
Battery Terminals
Pressure Contact
External Width
34.78mm
Battery Type / Size
-
Weight
42g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
External Height
11.3mm
Pack Quantity
1
External Depth
52.5mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
UN Hazard Code:3480