You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

160TXW68MEFC8X30

Electrolytic Capacitor, Miniature, 68 µF, 160 V, TXW Series, ± 20%, Radial Leaded

RUBYCON 160TXW68MEFC8X30

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RUBYCON RUBYCON
Manufacturer Part No:
160TXW68MEFC8X30
Order Code:
2346298
Product Range
TXW Series
Technical Datasheet:
160TXW68MEFC8X30   Datasheet
See all Technical Docs

Product Range Selector (TXW Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
68µF

:
160V

:
TXW Series

:
± 20%

:
Radial Leaded

:
8mm

:
Polar

:
3.5mm

:
30mm

:
-25°C

:
105°C

:
12000 hours @ 105°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Rubycon TXW series is miniaturized, long life aluminium electrolytic capacitors. These capacitors are mainly used for switching power supplies.
  • Capacitance value ranging from 12µF to 1800µF
  • Tolerance of ±20%
  • Rated voltage of 35V to 450VDC
  • Operating temperature range -40°C to +105°C
  • High ripple current capability
  • Endurance at 105°C of 7000hours to 12000hours depending on case size
  • Body diameter of Ø diameter 6.3mm to 18mm

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

No Longer Stocked

US$2.108

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$2.108
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$1.537
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ US$1.257
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ US$0.975
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ US$0.948
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ US$0.921
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ US$0.894
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --