Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$5.869 |
Price for:Each
Minimum: 1
Multiple: 1
US$5.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFETY FIRST AID GROUP
Manufacturer Part NoEVB01
Order Code4223552
SVHCNo SVHC (23-Jan-2024)
Product Overview
EVB01 is a bracket for small evolution case. The bracket increases the visibility of the first aid kit. Also help to store the first aid safely in an easy to access location. The bracket is suitable for use with the evolution cases and while on the bracket the cases can be opened and used as a workbench.
- Allows the kits to be stored safely and securely with an easy release mechanism
- Bracket allows the kit to be opened and used as workbench against a wall
- To be used with evolution cases
Notes
If user are purchasing a bracket for a small British Standard Compliant First Aid Kit in an evolution case then user will require a medium bracket.
Technical Specifications
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11