Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$26.251 |
5+ | US$17.500 |
10+ | US$16.321 |
20+ | US$15.142 |
Price for:Each
Minimum: 1
Multiple: 1
US$26.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFT
Manufacturer Part NoLS17500 FLC.
Order Code3873581
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity3.6Ah
External Diameter17.16mm
External Height50.77mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / SizeA
Weight23g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Alternatives for LS17500 FLC.
1 Product Found
Product Overview
LS 17500 FLC is a Saft 3.6V – 3.6Ah primary lithium-thionyl chloride (Li-SOCL²) high energy density A-size bobbin cell (ATEX compliant) with 50mm flying leads and JST XHP-2 connector – cell is IEC60079-11 intrinsic safety compliant at 85°C.
- High capacity and high energy (1139Wh/l and 589Wh/kg)
- Wide operating temperature range (-60°C/+ 85°C)
- Low self- discharge compatible with long operating life (<lt/>1.5% after 1 year of storage at +20°C)
- Superior resistance to corrosion
- Low magnetic signature
- Bobbin construction and well controlled passivation
- Hermetic construction with glass to metal seal and stainless steel container
- Non-flammable electrolyte
- Designed to meet UL 1642 and IEC 60086-4 safety standards
- Manufactured in France, China, UK
Applications
Metering, IoT (Internet of Things), System Monitoring
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
17.16mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
A
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (07-Jul-2017)
Battery Size Code
A
Battery Capacity
3.6Ah
External Height
50.77mm
Pack Quantity
1
Weight
23g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
UN Hazard Code:3090