You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ESQ-104-12-G-D
ESQ-104-12-G-D -SAMTEC - PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- ESQ-104-12-G-D
- Order Code:
- 2779420
- Product Range
- ESQ Series
- Technical Datasheet:
- ESQ-104-12-G-D Datasheet
Product Range Selector (ESQ Series)
See all from this product rangeProduct Overview
- Tiger Buy™ contact system, locking lead and polarized options
- Single, double and triple row up to 108 pins
- Pitch spacing is 2.54mm with vertical orientation
- Operating temperature range from -55°C to +125°C (gold plating) and -55°C to +105°C (tin plating)
- Insulator material is black glass filled polyester, contact material is phosphor bronze
- 10mohm contact resistance, 100 maximum cycles with 10µ" (0.25µm) Au plating
- Current rating is 5.2A per pin (ESW/TSW) and 5.7A per pin (1 pin powered per row) (ESQ/TSW)
- Voltage rating is 550VAC mated with TSW or ESQ
- 10µ" gold contact, matte tin on tail/20µ" gold contact, gold flash on balance/matte tin plating
- Complies with UL E111594 and CSA 090871_0_000 standards
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 8Contacts
- :
- Receptacle
- :
- ESQ Series
- :
- Through Hole
- :
- Through Hole Mount
- :
- 2Rows
- :
- Gold Plated Contacts
- :
- Phosphor Bronze
Technical Docs (2)
Available for back order
More stock available to supplier lead times which is approximately 7/26/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | US$2.548 | |
10+ | US$2.212 | |
100+ | US$2.03 | |
250+ | US$1.862 | |
500+ | US$1.582 | |
1000+ | US$1.414 |
Pricing is unavailable. Please contact customer services.