You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ESQ-105-24-L-S
ESQ-105-24-L-S -SAMTEC - PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount
- Manufacturer:
- SAMTEC SAMTEC
- Manufacturer Part No:
- ESQ-105-24-L-S
- Order Code:
- 3656136
- Product Range
- ESQ Series
- Technical Datasheet:
- ESQ-105-24-L-S Datasheet
Product Range Selector (ESQ Series)
See all from this product rangeProduct Overview
- Orderable with single/dual/triple rows (-S/-D/-T option)
- Pitch spacing is 2.54mm (1 to 36 contacts per row) with vertical orientation
- High operating temperature range of -55°C to 125°C for 10µ" gold plated contacts
- Contact material is phosphor bronze
- Black glass filled polyester insulator material
- Tiger Buy contact system
- Mating cycles of 100
- Complies with UL E111594 and CSA 090871_0_000 standards
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 1Rows
- :
- 5Contacts
- :
- Through Hole Mount
- :
- ESQ Series
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (2)
Available to supplier Lead Time
Available for backorder to lead times shown
Lead time 9 days