Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSFSD-15-28-H-05.00-DR-NDS
Order Code3675162
Product RangeTiger Eye SFSD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | US$15.155 |
Price for:Each
Minimum: 10
Multiple: 10
US$151.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSFSD-15-28-H-05.00-DR-NDS
Order Code3675162
Product RangeTiger Eye SFSD Series
Technical Datasheet
No. of Positions30Ways
Connector Pitch1.27mm
Cable Length - Metric127mm
Cable Length - Imperial5"
Product RangeTiger Eye SFSD Series
Jacket ColourBlack
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SFSD-15-28-H-05.00-DR-NDS is a 5-inch 30-way TIGER EYE™ Discrete Ribbon Cable Assembly with a discrete wire socket connector at each end. The cable is made of PVC with 28AWG conductors. The connectors feature BeCu contacts and a black LCP insulation. It mates with TFC and TFM.
- -10 to 80?C Operating temperature range
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
No. of Positions
30Ways
Cable Length - Metric
127mm
Product Range
Tiger Eye SFSD Series
SVHC
No SVHC (21-Jan-2025)
Connector Pitch
1.27mm
Cable Length - Imperial
5"
Jacket Colour
Black
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938