You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TCSD-07-D-04.00-01-N-R

Ribbon Cable, IDC Receptacle to IDC Receptacle, 14 Ways, 4 ", 101.6 mm, 2 mm

SAMTEC TCSD-07-D-04.00-01-N-R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
TCSD-07-D-04.00-01-N-R
Order Code:
3674217
Product Range
Tiger Eye TCSD Series
See all Technical Docs

Product Range Selector (Tiger Eye TCSD Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IDC Receptacle to IDC Receptacle

:
14Ways

:
4"

:
101.6mm

:
2mm

:
Tiger Eye TCSD Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TCSD-07-D-04.00-01-N-R from Samtec is a 2.00mm (0.0787") pitch, double ended TCSD series Tiger Eye IDC ribbon socket assembly with 14 contacts. This socket strip mates with Samtec TMM, TMMH, STMM, MMT, TW, MTMM, EHT, ETMM (-SR), ZSTMM series connectors. It complies with UL E111594 standard. Accepts lead size from 0.48mm (0.019inch) to 0.53mm (0.021inch) and insertion depth ranges from 2.8mm (0.113inch) to 3.17mm (0.125inch).
  • High reliability Tiger Eye contacts
  • Notch polarisation
  • Assembled length is 4inch
  • Current rating is 2.8A per pin (1 pin powered per row) (TCSD
  • STMM)
  • 28AWG, 7
  • 36 stranded, tinned, copper wire with gray PVC insulator
  • Black glass filled polyester insulator
  • Operating temperature range from -40°C to +105°C
  • Contact resistance is 15mohm
  • Beryllium copper (BeCu) contacts with 30µ" (0.76µm) gold plating on contact area
  • Reversed option

Applications

Industrial

Available to supplier Lead Time

Available for backorder to lead times shown

Lead time 63 days

Non-Cancellable / Non Returnable

US$12.956

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$12.956
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$9.943
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ US$8.96
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --