Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANDISK
Manufacturer Part NoSD4030
Order Code3402415
Also Known AsGTIN UPC EAN: 0619659055646
Your Part Number
No Longer Manufactured
Product Information
Product Overview
SDHC Memory card for use with digital cameras, music players and other devices
- Supplied in a retail blister pack
- 5 Year manufacturer warranty
Contents
Memory card only
Technical Specifications
Flash Memory Card Type
SDHC Card
Standard Speed Class
Class 4
Operating Temperature Min
-
Product Range
-
Memory Capacity
16GB
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012