Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSANDVIK
Manufacturer Part No3906-300-24-100
Order Code7025312
Technical Datasheet
Blade Length300mm
For Use WithMetal Sawing
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for 3906-300-24-100
1 Product Found
Product Overview
The 3906-300-24-100 is a Sandflex® bi-metal Hand Hacksaw Blade combines extreme cutting performance and wear resistance with a high degree of flexibility and is vastly superior to all-hard high speed blades or conventional, flexible blades. The virtually unbreakable and shatterproof bi-metal blade with precision teeth for all kinds of metal sawing. With a blade back of strong, flexible spring steel and a tooth line in high-alloyed super high speed steel, this blade is guaranteed to keep its sharpness for a long time.
Applications
Maintenance & Repair
Technical Specifications
Blade Length
300mm
Product Range
-
For Use With
Metal Sawing
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82029100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018