You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ABL6TS25J

Voltage Transformer, Phaseo Optimum, 230V, 400V, 12 V, 250 VA, 50Hz / 60Hz, Panel Mount

SCHNEIDER ELECTRIC ABL6TS25J
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ABL6TS25J
Order Code:
2070195
Product Range
ABL6
Technical Datasheet:
ABL6TS25J   Datasheet
See all Technical Docs

Product Range Selector (ABL6)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
250VA

:
230V, 400V

:
12V

:
50Hz / 60Hz

:
-

:
Panel Mount

:
Screw

:
ABL6

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The Phaseo ABL6TS series from Schneider are safety and isolation single phase transformers. These transformers have input voltage of 230VAC or 400VAC at 50 or 60Hz depending on the model. The Phaseo transformers provide enhanced electrical isolation between the line supply and the application.
  • Available in 12VAC, 24VAC, 115VAC and 230VAC output voltage
  • Power rating ranges from 25VA to 2500VA
  • Operating temperature +60°C
  • Panel mounting screw termination
  • IP20 degree of protection

Applications

Industrial, Power Management, Safety

Contact Sales for a quote

Request quote (min. US$600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

US$122.997

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price
 
 
1+ US$122.997
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$120.54
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$118.132
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --