Product Information
Alternatives for ATV312HU75N4
1 Product Found
Product Overview
Altivar 312 3-phase variable speed drive (VSD)/inverter/variable frequency drive (VFD) for asynchronous motors. It has a rated power of 7.5KW, 18KVA and a 380 to 500VAC rated output voltage. This product is substituted by ATV320U75N4B. This variable speed drive is ideal for controls motor speed and various tough loads for 3-phase supply voltage drives. It is suitable for industrial machines such as materials handling and packaging, packing, textile machines, special machines, pumps and fans. It has a compact form-factor with 180mm width allowing for a flexible and easy installation on a mounting plate. It also offers a snap-lock seal, status and faults display and a jog dial navigation button.
- Configurable with SoMove software
- Compatible with the multi-loader tool for a faster setup without computer
- Compatible with field network protocol such as DeviceNet, Profibus, CANopen
- Bright LED 4-digit display
- Integrated EMC filter to reduce interference
Technical Specifications
Variable Speed Drive
500VAC
7.5kW
17A
IP20, IP21, IP31, IP41
No SVHC (17-Dec-2014)
380VAC
Induction / Asynchronous Motors
Three Phase
50Hz / 60Hz
Altivar 312
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate