Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSB2A080BDS
Order Code2056374
Product RangeZelio
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSB2A080BDS
Order Code2056374
Product RangeZelio
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current8A
Product RangeZelio
Relay MountingSocket
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC28VDC
Contact MaterialSilver Alloy
Coil Resistance1.44kohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (07-Jul-2017)
Product Overview
The RSB series Electromechanical Plug-in Interface Relay with protection modules (diode, diode + LED, RC circuit or varistor + LED). All these modules are common to all sockets. The 12A relay with 1C/O contact, 16A relay with 1C/O contact and 8A relay with 2C/O contacts.
- Sockets with separate contact terminals
- A plastic maintaining clamp for all sockets
- Clip-in legends for the sockets
- Connection by connector
- Five or eight female contacts for the relay pins
- A fixing hole for panel mounting
- Location for protection modules
- Locking components for plastic maintaining clamp
- Locating slot for mounting on rail
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
28VDC
Coil Resistance
1.44kohm
SVHC
No SVHC (07-Jul-2017)
Coil Voltage
24VDC
Product Range
Zelio
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065