Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXCSLF3837512
Order Code3108605
Product RangePreventa XCS
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXCSLF3837512
Order Code3108605
Product RangePreventa XCS
Technical Datasheet
Product RangePreventa XCS
Contact Configuration3PST-NC
Switch TerminalsSpring Clamp
Contact Voltage AC Max240V
Contact Current AC Max750mA
IP RatingIP66, IP67
Contact Voltage DC Max24V
Contact Current DC Max550mA
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
Preventa XCS
Switch Terminals
Spring Clamp
Contact Current AC Max
750mA
Contact Voltage DC Max
24V
SVHC
No SVHC (15-Jan-2019)
Contact Configuration
3PST-NC
Contact Voltage AC Max
240V
IP Rating
IP66, IP67
Contact Current DC Max
550mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.27