You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

13100123

AC/DC Front End Power Supply (PSU), ITE, 3 Output, Fixed, 100 W, 5 V, 8 A

NVENT SCHROFF 13100123
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
13100123
Order Code:
1343926
Technical Datasheet:
13100123   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
Fixed

:
3 Output

:
100W

:
5V

:
8A

:
-

:
90V

:
90V AC to 264V AC

:
254V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 13100123 is a 3-output 100W front-end switch-mode AC/DC Power Supply with wide input voltage range. It features integrated decoupling diode for redundancy operation, signalling output voltage and rack-mountable.
  • High power density
  • 3U Rack height

Applications

Power Management, Industrial

6 In stock Need more?

Order before 3pm

Same day despatch

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

US$377.472

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$377.472
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --