Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEALEY
Manufacturer Part NoAK730
Order Code4224514
Product RangeSealey - Breaker Bars
Also Known AsGTIN UPC EAN: 5024209250122
20 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$23.718 |
Price for:Each
Minimum: 1
Multiple: 1
US$23.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEALEY
Manufacturer Part NoAK730
Order Code4224514
Product RangeSealey - Breaker Bars
Also Known AsGTIN UPC EAN: 5024209250122
Drive Size - Imperial1/2"
Length600mm
Product RangeSealey - Breaker Bars
SVHCBoric acid (14-Jun-2023)
Product Overview
- Hardened and tempered Chrome Vanadium steel bars with high chrome finish
- Long, slim style handle with spring loaded socket retention
- Ideal for loosening nuts which may have corroded or where added torque is required
Technical Specifications
Drive Size - Imperial
1/2"
Product Range
Sealey - Breaker Bars
Length
600mm
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.26