Product Information
Alternatives for J-LINK ULTRA
1 Product Found
Product Overview
The J-LINK ULTRA is a JTAG/SWD emulator designed for ARM/Cortex and other supported CPUs. It is fully compatible to the standard J-Link and works with the same PC software. Based on the highly optimized and proven J-Link, it offers even higher speed as well as target power measurement capabilities due to the faster CPU, built in FPGA and high speed USB interface. It connects via USB to a PC running Microsoft Windows 2000, Windows XP, Windows 2003, Windows Vista or Windows 7. The J-Link Ultra has a built in 20 pin JTAG/SWD connector and it comes with built in licenses for flash download and flash breakpoints for some devices. come with additional input/output Indicators. The input indicator is used to give the user some information about the status of the target hardware.
- Fully compatible to the standard J-Link
- Very high performance for all supported CPU cores
- Hi speed USB 2.0 interface
- JTAG speed up to 25MHz
- Serial wire debug (SWD) supported
- Serial wire viewer (SWV) supported
- SWV: UART and Manchester encoding supported
- SWO sampling frequencies up to 25MHz
- Target power can be supplied
- Target power consumption can be measured with high accuracy. External ADC can be connected via SPI
Applications
Embedded Design & Development
Contents
J-Link ULTRA, Ribbon cable, USB cable.
Technical Specifications
JTAG Emulator
ARM
Emulator, USB cable , JTAG cable
-
-
-
Supports ARM/Cortex and Renesas RX CPU Cores, High Speed USB 2.0 Interface
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate