You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SEIKO INSTRUMENTS SR1120SW
Battery, 1.55 V, SR55, Silver Oxide, 53 mAh, Pressure Contact, 11.6 mm
- Manufacturer:
- SEIKO INSTRUMENTS SEIKO INSTRUMENTS
- Manufacturer Part No:
- SR1120SW
- Order Code:
- 3534608
-
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.55V
- :
- SR55
- :
- Silver Oxide
- :
- 53mAh
- :
- Pressure Contact
- :
- 11.6mm
- :
- 2.05mm
- :
- -
- :
- -
- :
- 1
- :
- 0.93g
- :
- SR1121
- :
- 1160SO
- :
- -
Technical Documents (2)
Product Overview
Warnings
176 In stock Need more?
176 available same day shipping :Order before 15:00 (for re-reeled items 15:00) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 13 weeks
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | US$4.572 | |
10+ | US$2.057 | |
25+ | US$1.918 | |
50+ | US$1.803 | |
100+ | US$1.60 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.