Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoSR927W
Order Code3534618
Battery Voltage1.55V
Battery Size CodeSR57
Battery TechnologySilver Oxide
Battery Capacity60mAh
External Diameter9.5mm
Battery TerminalsPressure Contact
External Height2.7mm
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.75g
Battery IEC CodeSR926
Battery NEDA Code1165SO
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
SR927W is a SEIZAIKEN mercury-free silver oxide battery by SII has grown with a quartz watch history. Silver oxide batteries have a high energy density per volume and can supply stable voltage for a long time. These batteries are suitable to power BLE(Bluetooth low energy), wearable devices, and device formation devices. The application includes a device that requires high discharge pulsing such as stylus pens for tablets, disposable devices, thermometers.
- Nominal voltage is 1.55V, nominal capacity is 60mAh
- Discharge level is high current
- Stable power voltage
- Large energy density
- Able to generate mA level of pulse current
- Line-up of small diameter
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
9.5mm
External Height
2.7mm
Battery Type / Size
Button Cell
Battery IEC Code
SR926
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
SR57
Battery Capacity
60mAh
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
0.75g
Battery NEDA Code
1165SO
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075