Quantity | Price (ex VAT) |
---|---|
1+ | US$43.081 |
Product Information
Product Overview
SEK-SHT45-AD1B-SENSORS is a 4th Gen SHT45 humidity and temperature sensor evaluation kit. SHT4x is a digital sensor platform for measuring relative humidity and temperature at different accuracy classes. Its I2C interface provides several preconfigured I2C addresses while maintaining an ultra-low power budget (0.4μW). The power-trimmed internal heater can be used at three heating levels thus enabling sensor operation in demanding environments. Suitable for wearable fitness and activity monitors, weather stations, smart home devices, mobile phones, laptops, tablets, core-body and skin temperature sensing, trackers and data loggers applications.
- Accuracies: ±1.0%RH, ±0.1°C accur, 0x44 I2C address
- VDD range from 1.08V to 3.6V and operating range from -40 to 125°C
- Fully functional in a condensing environment
- Power heater, true NIST-traceability and JEDEC JESD47 qualification
- Adaptability and cost-effectiveness, ideal for high-volume applications
- Flexible integration into complex architectures, suitable for standard SMD assembly processes
- Sensor-specific calibration certificate acc. to ISO 17025: 2017, 3-point temp calibration
- Quick, easy, cost-efficient sensor evaluation
- ControlCenter: displays and logs signals for multiple sensors on one PC
- SensorBridge required (must be bought separately)
Contents
3x SHT45 on FPCB, RJ45 adapter cable (1 meter length).
Notes
SEK-SensorBridge needs to be ordered separately.
Technical Specifications
Evaluation Kit
Temperature Sensor & Humidity Sensor
No SVHC (12-Jan-2017)
SHT45-AD1B
Evaluation Kit SHT4x
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate