Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3NW7053
Order Code3484401
Product RangeSENTRON Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3NW7053
Order Code3484401
Product RangeSENTRON Series
Technical Datasheet
Fuse Holder TypeDIN Rail Mount Fuse Holder
Fuse Current-
Fuse Size Held10mm x 38mm
Holder TerminalsScrew
No. of Fuses-
Product RangeSENTRON Series
Voltage Rating VAC690V
Voltage Rating VDC-
Technical Specifications
Fuse Holder Type
DIN Rail Mount Fuse Holder
Fuse Size Held
10mm x 38mm
No. of Fuses
-
Voltage Rating VAC
690V
Fuse Current
-
Holder Terminals
Screw
Product Range
SENTRON Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079