Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RT2035-1AP00
Order Code3452902
Product RangeSIRIUS 3RT2 Series
Technical Datasheet
1 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$134.375 |
Price for:Each
Minimum: 1
Multiple: 1
US$134.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RT2035-1AP00
Order Code3452902
Product RangeSIRIUS 3RT2 Series
Technical Datasheet
Load Current Inductive24A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC322kW
Switching Current AC155A
Coil Voltage VAC Nom400V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive55A
Switching Current AC324A
Product RangeSIRIUS 3RT2 Series
Technical Specifications
Load Current Inductive
24A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
55A
Coil Voltage VDC Nom
-
Load Current Resistive
55A
Product Range
SIRIUS 3RT2 Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
22kW
Coil Voltage VAC Nom
400V
Switching Power AC1
-
Switching Current AC3
24A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.984