You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3SU1030-0BB10-0AA0 - 

Switch Actuator, Siemens 22mm Pushbutton Switches

3SU1030-0BB10-0AA0 - Switch Actuator, Siemens 22mm Pushbutton Switches

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIEMENS SIEMENS
Manufacturer Part No:
3SU1030-0BB10-0AA0
Order Code:
2695674
Product Range
SIRUS ACT 3SU Series
See all Technical Docs

Product Information

:
Siemens 22mm Pushbutton Switches
:
IP66, IP67, IP69K, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12
:
SIRUS ACT 3SU Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3SU1030-0BB10-0AA0 from Siemens is a 22mm, round, black colour, plastic SIRIUS ACT pushbutton switch actuator with metal, matte raised button. Pushbutton is used to actuate contact modules and allow short-time contact or permanent closing / opening of a contact element. The buttons can be replaced from the front by the user. This 3SU10 device is used on 3-slot holder.
  • Momentary contact
  • Outer diameter of the actuating element is 29.5mm
  • Mechanical service life (switching cycles) is typical 10000000
  • IP66, IP67, IP69 (IP69K) protection class
  • Standard flat front ring

Related Searches

19 In stock

Available until stock is exhausted

19 in stock for same day despatch
US$4.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$4.35
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.