You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6GT2821-1AC32
RFID Reader, with Integrated Antenna, 13.56 MHz, IO-Link, IP67, -25 to 70 °C, M18 x 83mm, 8 Byte IO
- Manufacturer:
- SIEMENS SIEMENS
- Manufacturer Part No:
- 6GT2821-1AC32
- Order Code:
- 3489034
- Technical Datasheet:
- 6GT2821-1AC32 Datasheet
Product Overview
- SIMATIC RF200 reader RF210R with integrated antenna
- Suitable for ISO 15693 transponder (MDS Dxxx) for connecting to IO-Link Master V1.0
- 13.56MHz operating frequency
- 20mm maximum range (range is dependent on transponder type)
- ISO 15693, ISO 18000-3 protocol with radio transmission
- 26.5Kbit/s (radio transmission), 38.4Kbit/s (at the point-to-point connection) maximum transfer rate
- IO-Link interface, ambient temperature range from -20°C to 70°C (during operation)
- Brass, nickel-plated / PBT material, silver/pastel turquoise colour
- 24VDC rated supply voltage, 0.05A (typ) consumed current at 24VDC
- IP67 protection class, dimension is 83mm x 18mm (height x dia), weight is 0.065Kg
Product Information
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Available to manufacturer lead time of 69 days
Non-Cancellable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice