ex VAT

Signal Generators & Counters:

221 Products Found

Our Signal Generators & Counters can be found under three different classifications:

  1. Arbitrary/Function/Pulse Generators
  2. RF Signal Generators
  3. Frequency Counters

Signal - also known as Function or Waveform – Generators are used in applications such as Test and Measurement, System Monitoring, and Maintenance & Repair. Application environments include Aerospace, Automotive, Avionics, Communications & Networking, Consumer Electronics, Industrial, Instrumentation, Power Management, and RF Communications.Generators come with software packages such as Tektronix’ ArbBuilder for arbitrary waveform creation and edit, with no need for a PC, or Keysight Technologies’ BenchVue software, which makes it simple to connect and control instruments, and automate test sequences.RF Signal Generators are used in applications such as Sensing & Instrumentation, Signal Processing, Test & Measurement, in environments like R&D, manufacturing, education, and service maintenance.Our range of Frequency Counters and Timers variously cover a spectrum from 0.001Hz to 6GHz, with 8.5, 10, 12, or 14 digit resolution. Period measurement can also be provided, and high impedance measurements are possible over some frequencies. Input sensitivity is typically between 14mVrms and 25mVrms.Calibration Services are available for some products within all the above categories.

Show More

Popular Suppliers

NI
TEKTRONIX
FLUKE
KEYSIGHT TECHNOLOGIES
PICO TECHNOLOGY
FLIR
B&K PRECISION
MULTICOMP PRO
Defence, Aerospace & Military Push - EMEA

Precision and Reliability for Mission Critical Success

10% off Quality Components for High-Stakes Applications

KEYSIGHT TECHNOLOGIES

Introducing the InfiniiVision 4000G X-Series Oscilloscopes

Introducing the InfiniiVision 4000G X-Series Oscilloscopes
seasonal-mro

Reduce downtime with complete MRO solutions

Introducing the MP5000 Series -
TEKTRONIX

Introducing the MP5000 Series

Redefining Precision and Power in Modular Test Systems

Trade Account